There are no models available for this part yet.
Overview of MTLW-101-05-G-S-180 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTLW-101-05-G-S-180 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18W7045
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTLW-101-05-G-S-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.2760 | Buy Now | |
DISTI #
612-MTLW-101-05-G-S-180-ND
|
DigiKey | CONN HEADER THROUGH HOLE 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2900 | Buy Now | |
DISTI #
MTLW-101-05-G-S-18
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: MTLW-101-05-G-S-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3484 Factory Stock |
|
RFQ | ||
DISTI #
200-MTLW10105GS180
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0800 / $0.2900 | Order Now | |
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now | ||
DISTI #
000000000000130857
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 3484 |
|
$0.1000 / $0.2900 | Buy Now | |
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now | ||
DISTI #
5cd90345cd7c1c4c3857ddea
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3484 |
|
$0.0790 / $0.2890 | Buy Now |
CAD Models for MTLW-101-05-G-S-180 by Samtec Inc
Part Data Attributes for MTLW-101-05-G-S-180 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.06 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
5.2 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Alternate Parts for MTLW-101-05-G-S-180
This table gives cross-reference parts and alternative options found for MTLW-101-05-G-S-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-101-05-G-S-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-101-06-T-S-001 | Board Stacking Connector, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-06-T-S-001 |
MTLW-101-06-F-S-150 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-06-F-S-150 |
MTLW-101-05-G-S-019 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-05-G-S-019 |
MTLW-101-05-G-S-175 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-05-G-S-175 |
MTLW-101-07-F-S-002 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-07-F-S-002 |
MTLW-101-06-T-S-090 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-06-T-S-090 |
MTLW-101-05-G-S-005 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-05-G-S-005 |
MTLW-101-06-G-S-200 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-06-G-S-200 |
MTLW-101-05-T-S-105 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-05-T-S-105 |
MTLW-101-05-S-S-165 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-180 vs MTLW-101-05-S-S-165 |