Part Details for MTL3.3-1.200-5MHH1 by Microcom Devices Ltd
Overview of MTL3.3-1.200-5MHH1 by Microcom Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTL3.3-1.200-5MHH1
MTL3.3-1.200-5MHH1 CAD Models
MTL3.3-1.200-5MHH1 Part Data Attributes
|
MTL3.3-1.200-5MHH1
Microcom Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
MTL3.3-1.200-5MHH1
Microcom Devices Ltd
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCOM DEVICES LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.0mm x 20.0mm x 8.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |