MTL2S8457-6-003-707
Stocko Contact GmbH & Co Kg
Description: Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle

Overview of MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg

MTL2S8457-6-003-707
Stocko Contact GmbH & Co Kg
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
FOR VERTICAL CONNECTIONS
Board Mounting Option
POLARIZATION POST
Body Breadth
0.587 inch
Body Depth
0.504 inch
Body Length
1.457 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P7
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
5 mΩ
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
6 A
Reference Standard
UL,VDE
Terminal Length
0.142 inch
Termination Type
SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. MTL2S8457-6-003-707
    Stocko Contact GmbH & Co Kg
    Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle
    VS

Alternate Parts for MTL2S8457-6-003-707

This table gives cross-reference parts and alternative options found for MTL2S8457-6-003-707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTL2S8457-6-003-707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTL2S7777-6-080-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S7777-6-080-707
MTL2S8457-6-00C-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8457-6-00C-707
MTL2S8477-6-080-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8477-6-080-707
MTL2S8477-6-003-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8477-6-003-707
MTL2S7777-6-00A-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S7777-6-00A-707
MTL2S8477-6-00B-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8477-6-00B-707
MTL2S7777-6-003-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S7777-6-003-707
MTL2S8477-6-014-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8477-6-014-707
MTL2S8477-6-00C-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8477-6-00C-707
MTL2S8457-6-014-707 Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle Stocko Contact GmbH & Co Kg MTL2S8457-6-003-707 vs MTL2S8457-6-014-707

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg

Select Manufacturer
Which Manufacturer of MTL2S8457-6-003-707 would you like to use for your alert(s)?
  • Please alert me when MTL2S8457-6-003-707 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTL2S8457-6-003-707 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTL2S8457-6-003-707 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTL2S8457-6-003-707 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTL2S8457-6-003-707.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTL2S8457-6-003-707 by Stocko Contact GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: