Part Details for MTL2F8407-6-00C-707 by Stocko Contact GmbH & Co Kg
Overview of MTL2F8407-6-00C-707 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTL2F8407-6-00C-707
MTL2F8407-6-00C-707 CAD Models
MTL2F8407-6-00C-707 Part Data Attributes:
|
MTL2F8407-6-00C-707
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MTL2F8407-6-00C-707
Stocko Contact GmbH & Co Kg
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41611, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTL2F8407-6-00C-707
This table gives cross-reference parts and alternative options found for MTL2F8407-6-00C-707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTL2F8407-6-00C-707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C7J502A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MTL2F8407-6-00C-707 vs A-7674-C7J502A |
CTP100F22-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | MTL2F8407-6-00C-707 vs CTP100F22-07 |
MGF707-6-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Stocko Contact GmbH & Co Kg | MTL2F8407-6-00C-707 vs MGF707-6-0-707 |
BS740107FN2 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | MTL2F8407-6-00C-707 vs BS740107FN2 |
640470-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MTL2F8407-6-00C-707 vs 640470-7 |
0430613031 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | MTL2F8407-6-00C-707 vs 0430613031 |
22-41-8072 | Board Connector, 7 Contact(s), 1 Row(s), Female | Molex | MTL2F8407-6-00C-707 vs 22-41-8072 |
A-7674-D7A561A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MTL2F8407-6-00C-707 vs A-7674-D7A561A |
CE156F22-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | MTL2F8407-6-00C-707 vs CE156F22-07 |
A-7674-B7J561A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MTL2F8407-6-00C-707 vs A-7674-B7J561A |