MTH35N05
Description: 35A, 50V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC

Overview of MTH35N05 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MTH35N05 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTH35N05 by Motorola Mobility LLC

MTH35N05
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
35 A
Drain-source On Resistance-Max
0.055 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
400 pF
JEDEC-95 Code
TO-218AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
120 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
450 ns
Turn-on Time-Max (ton)
510 ns
Want to compare parts?
  1. MTH35N05
    Motorola Mobility LLC
    35A, 50V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC
    VS

Alternate Parts for MTH35N05

This table gives cross-reference parts and alternative options found for MTH35N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTH35N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGSP481 30A, 60V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH35N05 vs SGSP481
SGSP491 40A, 60V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH35N05 vs SGSP491
SGSP482 30A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH35N05 vs SGSP482
Part Number Description Manufacturer Compare
STW14NM50 14A, 500V, 0.35ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN STMicroelectronics MTH35N05 vs STW14NM50
SMP50N05 50A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN Texas Instruments MTH35N05 vs SMP50N05
STW25NM60ND N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package STMicroelectronics MTH35N05 vs STW25NM60ND
SPA07N60C3 Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN Infineon Technologies AG MTH35N05 vs SPA07N60C3
STW45NM50 N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package STMicroelectronics MTH35N05 vs STW45NM50
SPP07N60C3 Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Infineon Technologies AG MTH35N05 vs SPP07N60C3
STW18NM60N N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-247 STMicroelectronics MTH35N05 vs STW18NM60N
IRF9622 Power Field-Effect Transistor, 3A I(D), 200V, 2.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor MTH35N05 vs IRF9622
VP1116N5 Power Field-Effect Transistor, 1.8A I(D), 160V, 5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Supertex Inc MTH35N05 vs VP1116N5
SGSP482 30A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH35N05 vs SGSP482

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTH35N05 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTH35N05 by Motorola Mobility LLC

  • Please alert me when MTH35N05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTH35N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTH35N05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTH35N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTH35N05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTH35N05 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: