-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTH100 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4935
|
Newark | Dc-Dc Converter, 40V, 10A, 100W, Power Supply Applications:-, Dc/Dc Converter Type:Module, Input ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.6800 / $330.5700 | Buy Now |
DISTI #
MTH100-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$330.5700 | Buy Now |
DISTI #
70810593
|
RS | DC-DC Converter, Mil-spec DC-DC hold up module | XP Power MTH100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$307.1700 / $333.8800 | RFQ |
DISTI #
MTH100
|
TME | Converter: DC/DC, 100W, Uin: 10÷40VDC, Iout: 10A, THT, MTH, 400kHz Min Qty: 108 | 0 |
|
$285.0000 | RFQ |
DISTI #
MTH100
|
Avnet Abacus | Mil-spec DC-DC hold up module (Alt: MTH100) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | DC-DC Converter Mil-spec DC-DC hold up module, Output: 10A 0.8V, 10 - 40 VDCin | 0 |
|
$779.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTH100
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTH100
XP Power
DC/DC CONVERTER
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-XDMA-P11 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |