Part Details for MTFFS0050J10500000200 by Nissei Electric Co Ltd
Overview of MTFFS0050J10500000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFFS0050J10500000200
MTFFS0050J10500000200 CAD Models
MTFFS0050J10500000200 Part Data Attributes
|
MTFFS0050J10500000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTFFS0050J10500000200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MTFF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MTFFS0050J10500000200
This table gives cross-reference parts and alternative options found for MTFFS0050J10500000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFFS0050J10500000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFD0050J10500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MTFFD0050J10500000050 |
MMTV0050J1050000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMTV0050J1050000D220 |
MTFFF0050J10500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MTFFF0050J10500000050 |
MMT105J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMT105J50RC |
MTF105J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MTF105J50AC |
MMTV0050J10500000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMTV0050J10500000200 |
MMTV0050J1050000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMTV0050J1050000D200 |
MMTV0050J1050000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMTV0050J1050000D210 |
MTFFV0050J1050000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MTFFV0050J1050000D200 |
MMT105J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTFFS0050J10500000200 vs MMT105J50AC |