Part Details for MTFDHBL512TDQ-1AT12ATYY by Micron Technology Inc
Overview of MTFDHBL512TDQ-1AT12ATYY by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDHBL512TDQ-1AT12ATYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7454
|
Newark | Ssd, Pcie, Tlc Nand, 512Gb, Drive Type:Internal, Form Factor:Bga, Interfaces:Pcie, Nvme, Memory Capacity:512Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:2000Mb/S, Sequential Write Speed:1700Mb/S Rohs Compliant: Yes |Micron MTFDHBL512TDQ-1AT12ATYY Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.5900 | Buy Now |
DISTI #
MTFDHBL512TDQ-1AT12ATYY-ND
|
DigiKey | SSD 512GB BGA TLC NVME Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.6856 / $227.0500 | Buy Now |
DISTI #
MTFDHBL512TDQ-1AT1
|
Avnet Americas | Solid State Drive AES/Opal 2.0 512GB FLASH - NAND 240TBW BGA - Trays (Alt: MTFDHBL512TDQ-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$192.3940 / $228.6650 | Buy Now |
DISTI #
340-405360-TRAY
|
Mouser Electronics | Solid State Drives - SSD 512 GB - 3.3 V RoHS: Compliant | 0 |
|
$215.9200 / $220.4100 | Order Now |
DISTI #
MTFDHBL512TDQ-1AT12ATYY
|
Avnet Asia | Solid State Drive AES/Opal 2.0 512GB FLASH - NAND 240TBW BGA (Alt: MTFDHBL512TDQ-1AT12ATYY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$185.5294 / $207.5000 | Buy Now |
DISTI #
MTFDHBL512TDQ-1AT12ATYY
|
Avnet Silica | Solid State Drive AES/Opal 2.0 512GB FLASH - NAND 240TBW BGA (Alt: MTFDHBL512TDQ-1AT12ATYY) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFDHBL512TDQ-1AT12ATYY
MTFDHBL512TDQ-1AT12ATYY CAD Models
MTFDHBL512TDQ-1AT12ATYY Part Data Attributes:
|
MTFDHBL512TDQ-1AT12ATYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBL512TDQ-1AT12ATYY
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XBGA-B | |
Memory Density | 4398046511104 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 549755813888 words | |
Number of Words Code | 512000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | TLC NAND TYPE |