Part Details for MTFDHBL128TDP-1AT12AIYY by Micron Technology Inc
Overview of MTFDHBL128TDP-1AT12AIYY by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTFDHBL128TDP-1AT12AIYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2703
|
Newark | Ssd, Pcie, Tlc Nand, 128Gb, Drive Type:Internal, Form Factor:Bga, Interfaces:Pcie, Nvme, Memory Capacity:128Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1100Mb/S, Sequential Write Speed:500Mb/S Rohs Compliant: Yes |Micron MTFDHBL128TDP-1AT12AIYY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$56.8300 | Buy Now |
DISTI #
37AJ9018
|
Newark | Ssd, Pcie, 3D Tlc Nand, 128Gb Rohs Compliant: Yes |Micron MTFDHBL128TDP-1AT12AIYY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6500 | Buy Now |
DISTI #
MTFDHBL128TDP-1AT12AIYY-ND
|
DigiKey | SSD 128GB BGA TLC NVME Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
470 In Stock |
|
$69.2144 / $91.7200 | Buy Now |
DISTI #
MTFDHBL128TDP-1AT1
|
Avnet Americas | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA - Trays (Alt: MTFDHBL128TDP-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$62.3908 / $74.1530 | Buy Now |
DISTI #
83AH2703
|
Avnet Americas | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA - Bulk (Alt: 83AH2703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$69.8800 | Buy Now |
DISTI #
340-404745-TRAY
|
Mouser Electronics | Solid State Drives - SSD 128 GB - 3.3 V RoHS: Compliant | 432 |
|
$74.0800 | Buy Now |
DISTI #
83AH2703
|
Avnet Americas | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA - Bulk (Alt: 83AH2703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$69.8800 | Buy Now |
DISTI #
MTFDHBL128TDP-1AT1
|
Avnet Americas | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA - Trays (Alt: MTFDHBL128TDP-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$62.3908 / $74.1530 | Buy Now |
DISTI #
MTFDHBL128TDP-1AT12AIYY
|
Avnet Asia | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA (Alt: MTFDHBL128TDP-1AT12AIYY) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | 0 |
|
$60.1647 / $67.2895 | Buy Now |
DISTI #
MTFDHBL128TDP-1AT12AIYY
|
Avnet Silica | Solid State Drive AES 256 bit/FIPS/SED/TCG 128 GB NAND Flash(TLC) 60 TBW PCIe Gen 3.0 BGA (Alt: MTFDHBL128TDP-1AT12AIYY) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFDHBL128TDP-1AT12AIYY
MTFDHBL128TDP-1AT12AIYY CAD Models
MTFDHBL128TDP-1AT12AIYY Part Data Attributes:
|
MTFDHBL128TDP-1AT12AIYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBL128TDP-1AT12AIYY
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XBGA-B | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | TLC NAND TYPE |