Part Details for MTFDDAT128MBD-AAK12ITYYES by Micron Technology Inc
Overview of MTFDDAT128MBD-AAK12ITYYES by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAT128MBD-AAK12ITYYES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTFDDAT128MBD-AAK1
|
Avnet Americas | 128GB 256GX8 NAND FLASH SSD IND TEMP MSATA 3.3V SYNCH/PAGE READ MASS STORAGE ENGINEERING SAMPLE - Trays (Alt: MTFDDAT128MBD-AAK1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
RFQ |
Part Details for MTFDDAT128MBD-AAK12ITYYES
MTFDDAT128MBD-AAK12ITYYES CAD Models
MTFDDAT128MBD-AAK12ITYYES Part Data Attributes
|
MTFDDAT128MBD-AAK12ITYYES
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT128MBD-AAK12ITYYES
Micron Technology Inc
Flash Memory Drive,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |