Part Details for MTFDDAT128MAM1J11AC by Micron Technology Inc
Overview of MTFDDAT128MAM1J11AC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAT128MAM1J11AC
MTFDDAT128MAM1J11AC CAD Models
MTFDDAT128MAM1J11AC Part Data Attributes
|
MTFDDAT128MAM1J11AC
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT128MAM1J11AC
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Technology | CMOS | |
Type | MLC NAND TYPE |