Part Details for MTFDDAT128MAM-1J1AB by Micron Technology Inc
Overview of MTFDDAT128MAM-1J1AB by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAT128MAM-1J1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTFDDAT128MAM-1J1A
|
Avnet Americas | C400 128GB MSATA SSD - Bulk (Alt: MTFDDAT128MAM-1J1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MTFDDAT128MAM-1J1AB
MTFDDAT128MAM-1J1AB CAD Models
MTFDDAT128MAM-1J1AB Part Data Attributes
|
MTFDDAT128MAM-1J1AB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT128MAM-1J1AB
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE |