There are no models available for this part yet.
Overview of MTFDDAT128MAM-1J12 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
CAD Models for MTFDDAT128MAM-1J12 by Micron Technology Inc
Part Data Attributes for MTFDDAT128MAM-1J12 by Micron Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Memory IC Type
|
FLASH
|
Programming Voltage
|
3.3 V
|
Technology
|
CMOS
|
Type
|
MLC NAND TYPE
|