Part Details for MTFDDAK128MBD-2AK12ITYY by Micron Technology Inc
Overview of MTFDDAK128MBD-2AK12ITYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MTFDDAK128MBD-2AK12ITYY
MTFDDAK128MBD-2AK12ITYY CAD Models
MTFDDAK128MBD-2AK12ITYY Part Data Attributes:
|
MTFDDAK128MBD-2AK12ITYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK128MBD-2AK12ITYY
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-01-31 | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE |