-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Card,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9229
|
Newark | Flash Memory, 64Gbit, -40 To 105Deg C Rohs Compliant: Yes |Micron MTFC8GAMALBH-AAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1345 |
|
$11.1100 / $14.3600 | Buy Now |
DISTI #
80AH7186
|
Newark | Flash Memory, 64Gbit, -40 To 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MTFC8GAMALBH-AAT RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 | Buy Now |
DISTI #
MTFC8GAMALBH-AAT-ND
|
DigiKey | IC FLASH 64GBIT MMC 153TFBGA Min Qty: 1520 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4959 | Buy Now |
DISTI #
MTFC8GAMALBH-AAT
|
Avnet Americas | Flash Card 8G-byte Embedded MMC 134-Pin VFBGA - Trays (Alt: MTFC8GAMALBH-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.7588 / $11.1754 | Buy Now |
DISTI #
340-349135-TRAY
|
Mouser Electronics | eMMC eMMC 64G J35A RoHS: Compliant | 4059 |
|
$10.6800 / $13.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | FLASH CARD, 8GX8, PBGA153 | 29 |
|
$9.9355 / $15.2854 | Buy Now |
|
Quest Components | FLASH CARD, 8GX8, PBGA153 | 20 |
|
$12.0000 / $16.0000 | Buy Now |
DISTI #
MTFC8GAMALBH-AAT
|
Avnet Asia | Flash Card 8G-byte Embedded MMC 134-Pin VFBGA (Alt: MTFC8GAMALBH-AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.6353 / $12.9143 | Buy Now |
DISTI #
MTFC8GAMALBH-AAT
|
Avnet Silica | Flash Card 8G-byte Embedded MMC 134-Pin VFBGA (Alt: MTFC8GAMALBH-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 13 Weeks, 0 Days | Silica - 9120 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTFC8GAMALBH-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC8GAMALBH-AAT
Micron Technology Inc
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NAND TYPE | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for MTFC8GAMALBH-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC8GAMALBH-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC8GAMALBH-AIT | Flash Card, | Micron Technology Inc | MTFC8GAMALBH-AAT vs MTFC8GAMALBH-AIT |
MTFC8GAMALBH-AITTR | Flash Card, | Micron Technology Inc | MTFC8GAMALBH-AAT vs MTFC8GAMALBH-AITTR |