Part Details for MTFC128GAPALNS-AATTR by Micron Technology Inc
Overview of MTFC128GAPALNS-AATTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFC128GAPALNS-AATTR
MTFC128GAPALNS-AATTR CAD Models
MTFC128GAPALNS-AATTR Part Data Attributes
|
MTFC128GAPALNS-AATTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC128GAPALNS-AATTR
Micron Technology Inc
Flash Card,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00011 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC128GAPALNS-AATTR
This table gives cross-reference parts and alternative options found for MTFC128GAPALNS-AATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC128GAPALNS-AATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC128GAZAQJP-AAT | Flash Card, 128GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC128GAPALNS-AATTR vs MTFC128GAZAQJP-AAT |