There are no models available for this part yet.
Overview of MTF684J50BC by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MTF684J50BC by Nissei Electric Co Ltd
Part Data Attributes for MTF684J50BC by Nissei Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MTF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MTF684J50BC
This table gives cross-reference parts and alternative options found for MTF684J50BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF684J50BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFF0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MTFFF0050J68400000050 |
6EB1HRB684JCS050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MTF684J50BC vs 6EB1HRB684JCS050FH |
6EB1HRB684JAG050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MTF684J50BC vs 6EB1HRB684JAG050FH |
MTFFD0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MTFFD0050J68400000050 |
MTF684J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTF684J50BC vs MTF684J50BCK |
MMTD0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MMTD0050J68400000050 |
MMT684J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTF684J50BC vs MMT684J50RCK |
MMT684J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MMT684J50BC |
MMTV0050J68400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MMTV0050J68400000200 |
MTFFV0050J6840000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF684J50BC vs MTFFV0050J6840000D220 |