MTF226PA
Description: Toggle Switch, SP3T, Latched, 4A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount

Overview of MTF226PA by TE Connectivity / Elcon Power Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MTF226PA by TE Connectivity / Elcon Power Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTF226PA by TE Connectivity / Elcon Power Connectors

MTF226PA
TE Connectivity / Elcon Power Connectors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
FLAT TYPE
Body Breadth
13 mm
Body Height
10 mm
Body Length or Diameter
13 mm
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
14.71 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP3T
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD
Termination Type
WIRE
Want to compare parts?
  1. MTF226PA
    TE Connectivity / Elcon Power Connectors
    Toggle Switch, SP3T, Latched, 4A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount
    VS

Alternate Parts for MTF226PA

This table gives cross-reference parts and alternative options found for MTF226PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF226PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5644THAB Toggle Switch, DP3T, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded APEM Inc MTF226PA vs 5644THAB
MTA206PA TOGGLE SWITCH TE Connectivity MTF226PA vs MTA206PA
A211SYZQ Toggle Switch, SP3T, Latched, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded TE Connectivity / Elcon Power Connectors MTF226PA vs A211SYZQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTF226PA by TE Connectivity / Elcon Power Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTF226PA by TE Connectivity / Elcon Power Connectors

Select Manufacturer
Which Manufacturer of MTF226PA would you like to use for your alert(s)?
  • Please alert me when MTF226PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTF226PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTF226PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTF226PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTF226PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTF226PA by TE Connectivity / Elcon Power Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: