Part Details for MTF223J50RC by Nissei Electric Co Ltd
Overview of MTF223J50RC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTF223J50RC
MTF223J50RC CAD Models
MTF223J50RC Part Data Attributes
|
MTF223J50RC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTF223J50RC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MTF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MTF223J50RC
This table gives cross-reference parts and alternative options found for MTF223J50RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF223J50RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC223J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | MTF223J50RC vs AMC223J50BCK |
MMTV0050J22300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF223J50RC vs MMTV0050J22300000200 |
MTFFV0050J22300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF223J50RC vs MTFFV0050J22300000200 |
AMC223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | MTF223J50RC vs AMC223J50ACK |
AMC0050J22300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF223J50RC vs AMC0050J22300000000 |
MMT223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTF223J50RC vs MMT223J50ACK |
MMT223J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF223J50RC vs MMT223J50BC |
AMZ223J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF223J50RC vs AMZ223J50BB |
503N5002223JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | MTF223J50RC vs 503N5002223JR |
5TE1HRB223JAN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MTF223J50RC vs 5TE1HRB223JAN |