Part Details for MTEH320F-1.000MHZ by MMD
Overview of MTEH320F-1.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTEH320F-1.000MHZ
MTEH320F-1.000MHZ CAD Models
MTEH320F-1.000MHZ Part Data Attributes
|
MTEH320F-1.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTEH320F-1.000MHZ
MMD
HCMOS Output Clock Oscillator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 18.3mm x 11.7mm x 5.6mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |