Part Details for MTE325F13-UV by Marktech Optoelectronics
Overview of MTE325F13-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTE325F13-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1264-ND
|
DigiKey | EMITTER UV 325NM 40MA TO-39-2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$95.1268 / $110.9800 | Buy Now |
DISTI #
193-MTE325F13-UV
|
Mouser Electronics | Standard LEDs - Through Hole UVA 325nm Metal Can Flat Lens RoHS: Compliant | 4 |
|
$101.9100 / $110.9700 | Buy Now |
Part Details for MTE325F13-UV
MTE325F13-UV CAD Models
MTE325F13-UV Part Data Attributes
|
MTE325F13-UV
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE325F13-UV
Marktech Optoelectronics
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |