Part Details for MTE1S0305MC-R by Murata Manufacturing Co Ltd
Overview of MTE1S0305MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE1S0305MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTE1S0305MC-R
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD T/R - Tape and Reel (Alt: MTE1S0305MC-R) Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$5.2732 | Buy Now |
DISTI #
580-MTE1S0305MC-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 500 |
|
$5.6500 / $6.6800 | Buy Now |
DISTI #
MTE1S0305MC-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MTE1S0305MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD T/R (Alt: MTE1S0305MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTE1S0305MC-R
MTE1S0305MC-R CAD Models
MTE1S0305MC-R Part Data Attributes
|
MTE1S0305MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTE1S0305MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 11% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |