Part Details for MTD5P06VT4 by Motorola Mobility LLC
Overview of MTD5P06VT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD5P06VT4
MTD5P06VT4 CAD Models
MTD5P06VT4 Part Data Attributes
|
MTD5P06VT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD5P06VT4
Motorola Mobility LLC
5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 70 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MTD5P06VT4
This table gives cross-reference parts and alternative options found for MTD5P06VT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5P06VT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD5P06V | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5P06VT4 vs MTD5P06V |
MTD5P06VT4 | Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5P06VT4 vs MTD5P06VT4 |
MTD5P06VT4 | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MTD5P06VT4 vs MTD5P06VT4 |
MTD5P06V | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD5P06VT4 vs MTD5P06V |