MTD4P06
Description: 4A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252

Overview of MTD4P06 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MTD4P06 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTD4P06 by Motorola Mobility LLC

MTD4P06
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
20 W
Power Dissipation-Max (Abs)
20 W
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
160 ns
Want to compare parts?
  1. MTD4P06
    Motorola Mobility LLC
    4A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252
    VS

Alternate Parts for MTD4P06

This table gives cross-reference parts and alternative options found for MTD4P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD4P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD4P06 TRANSISTOR,MOSFET,P-CHANNEL,60V V(BR)DSS,4A I(D),TO-252 Freescale Semiconductor MTD4P06 vs MTD4P06
Part Number Description Manufacturer Compare
IRL3705ZSPBF Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier MTD4P06 vs IRL3705ZSPBF
RFG45N06LE 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Intersil Corporation MTD4P06 vs RFG45N06LE
IRF453 TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,11A I(D),TO-204AA Intersil Corporation MTD4P06 vs IRF453
RF1S45N06LESM 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Intersil Corporation MTD4P06 vs RF1S45N06LESM
MTP2N20 Power Field-Effect Transistor, 2A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products MTD4P06 vs MTP2N20
IRFZ46NSTRLPBF Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier MTD4P06 vs IRFZ46NSTRLPBF
MTM7N50 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC MTD4P06 vs MTM7N50
IRF4104PBF Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier MTD4P06 vs IRF4104PBF
IRF1010EZPBF Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier MTD4P06 vs IRF1010EZPBF
IRFR014 Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier MTD4P06 vs IRFR014

Related Parts for MTD4P06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD4P06 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD4P06 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MTD4P06 would you like to use for your alert(s)?
  • Please alert me when MTD4P06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD4P06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD4P06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD4P06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD4P06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD4P06 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: