Datasheets
MTD2955VT4G by: onsemi

12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3

Part Details for MTD2955VT4G by onsemi

Overview of MTD2955VT4G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MTD2955VT4G

MTD2955VT4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTD2955VT4G Part Data Attributes:

MTD2955VT4G onsemi
Buy Now Datasheet
Compare Parts:
MTD2955VT4G onsemi 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description LEAD FREE, CASE 369C-01, DPAK-3
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 216 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 12 A
Drain-source On Resistance-Max 0.23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 60 W
Pulsed Drain Current-Max (IDM) 42 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for MTD2955VT4G

This table gives cross-reference parts and alternative options found for MTD2955VT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD2955VT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTD2955V1 TRANSISTOR 12 A, 60 V, 0.23 ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power onsemi MTD2955VT4G vs MTD2955V1
MTD2955V-1 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 onsemi MTD2955VT4G vs MTD2955V-1
MTD2955V-1G 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 onsemi MTD2955VT4G vs MTD2955V-1G
MTD2955VG TRANSISTOR 12 A, 60 V, 0.23 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3, FET General Purpose Power onsemi MTD2955VT4G vs MTD2955VG
MTD2955V Power Field-Effect Transistor, 12A I(D), 60V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation MTD2955VT4G vs MTD2955V
Part Number Description Manufacturer Compare
MTD2955VG TRANSISTOR 12 A, 60 V, 0.23 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3, FET General Purpose Power onsemi MTD2955VT4G vs MTD2955VG
MTD2955V-1 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 onsemi MTD2955VT4G vs MTD2955V-1
MTD2955V-1G 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 onsemi MTD2955VT4G vs MTD2955V-1G
2SJ549STL-E Pch Single Power Mosfet -60V -12A 150Mohm LDPAK(S)-(1)/To-263, LDPAK(S)-(1), /Embossed Tape Renesas Electronics Corporation MTD2955VT4G vs 2SJ549STL-E
2SJ549S-E 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LDPAK-3 Renesas Electronics Corporation MTD2955VT4G vs 2SJ549S-E
MTD2955V Power Field-Effect Transistor, 12A I(D), 60V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation MTD2955VT4G vs MTD2955V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD2955VT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD2955VT4G by onsemi

  • Please alert me when MTD2955VT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTD2955VT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD2955VT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTD2955VT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD2955VT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD2955VT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: