Part Details for MTD2955V1G by onsemi
Overview of MTD2955V1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD2955V1G
MTD2955V1G CAD Models
MTD2955V1G Part Data Attributes:
|
MTD2955V1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD2955V1G
onsemi
12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD2955V1G
This table gives cross-reference parts and alternative options found for MTD2955V1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD2955V1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD2955V1 | TRANSISTOR 12 A, 60 V, 0.23 ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | onsemi | MTD2955V1G vs MTD2955V1 |
MTD2955V-1 | 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD2955V1G vs MTD2955V-1 |
MTD2955V-1G | 12A, 60V, 0.23ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | onsemi | MTD2955V1G vs MTD2955V-1G |
MTD2955VG | TRANSISTOR 12 A, 60 V, 0.23 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3, FET General Purpose Power | onsemi | MTD2955V1G vs MTD2955VG |
MTD2955V | Power Field-Effect Transistor, 12A I(D), 60V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MTD2955V1G vs MTD2955V |