Part Details for MTD10N05E1 by Freescale Semiconductor
Overview of MTD10N05E1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MTD10N05E1
MTD10N05E1 CAD Models
MTD10N05E1 Part Data Attributes
|
MTD10N05E1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTD10N05E1
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,10A I(D),TO-251
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |