MTD-A-10-C-1
Adam Technologies Inc
Description: Board Connector, 10 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator

Overview of MTD-A-10-C-1 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MTD-A-10-C-1 by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-MTD-A-10-C-1
Mouser Electronics Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.54MM RoHS: Compliant 0
  • 2,000 $0.7520
$0.7520 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks 0
  • 2,000 $0.8820
$0.8820 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $1.6040
  • 1,000 $0.9870
  • 1,500 $0.7820
  • 2,000 $0.7660
$0.7660 / $1.6040 Buy Now

CAD Models for MTD-A-10-C-1 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTD-A-10-C-1 by Adam Technologies Inc

MTD-A-10-C-1
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.272 inch
Body Depth
0.571 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. MTD-A-10-C-1
    Adam Technologies Inc
    Board Connector, 10 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator
    VS

Alternate Parts for MTD-A-10-C-1

This table gives cross-reference parts and alternative options found for MTD-A-10-C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD-A-10-C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-640620-0 10P MTA100 CONN ASSY F/T RED TE Connectivity MTD-A-10-C-1 vs 1-640620-0
CT100F22-10 Board Connector Pancon Corporation MTD-A-10-C-1 vs CT100F22-10
4-640620-0 (4-640620-0) 10P MTA100 CONN ASSY F/T RED TE Connectivity MTD-A-10-C-1 vs 4-640620-0
Part Number Description Manufacturer Compare
CT100F26-10-C Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation MTD-A-10-C-1 vs CT100F26-10-C
1-640469-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP MTD-A-10-C-1 vs 1-640469-0
1-644040-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP MTD-A-10-C-1 vs 1-644040-0
1-641239-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP MTD-A-10-C-1 vs 1-641239-0
44812-0010 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex MTD-A-10-C-1 vs 44812-0010
1-640622-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP MTD-A-10-C-1 vs 1-640622-0
CE100F24-10-C Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Pancon Corporation MTD-A-10-C-1 vs CE100F24-10-C
CE100F28-10-C Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Pancon Corporation MTD-A-10-C-1 vs CE100F28-10-C
1-644574-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP MTD-A-10-C-1 vs 1-644574-0
44812-0028 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex MTD-A-10-C-1 vs 44812-0028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD-A-10-C-1 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD-A-10-C-1 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of MTD-A-10-C-1 would you like to use for your alert(s)?
  • Please alert me when MTD-A-10-C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD-A-10-C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD-A-10-C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD-A-10-C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD-A-10-C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD-A-10-C-1 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: