Part Details for MTCPQKT1R2PFDD by TE Connectivity
Overview of MTCPQKT1R2PFDD by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MTCPQKT1R2PFDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A65153-000
|
Avnet Americas | MTCPQKT1R2PFDD - Bulk (Alt: A65153-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$395.5200 / $962.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$395.5200 / $962.9700 | Buy Now |
Part Details for MTCPQKT1R2PFDD
MTCPQKT1R2PFDD CAD Models
MTCPQKT1R2PFDD Part Data Attributes
|
MTCPQKT1R2PFDD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT1R2PFDD
TE Connectivity
Combination Line Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |