Part Details for MTCH6301T-I/ML by Microchip Technology Inc
Overview of MTCH6301T-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTCH6301T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7061
|
Newark | Touch Screen Ctrl, Qfn-44, Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:44Pins, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Microchip MTCH6301T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 | Buy Now |
DISTI #
MTCH6301T-I/ML-ND
|
DigiKey | IC SCREEN CNTRL 44QFN Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1900 | Buy Now |
DISTI #
MTCH6301T-I/ML
|
Avnet Americas | Capacitive Touch Controller 44-Pin QFN EP T/R - Tape and Reel (Alt: MTCH6301T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.8100 | Buy Now |
DISTI #
579-MTCH6301T-I/ML
|
Mouser Electronics | Capacitive Touch Sensors 32KB Flash, 8KB RAM RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
DISTI #
MTCH6301T-I/ML
|
Microchip Technology Inc | Touch Controller, Projected EOL: 2039-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7700 / $3.8100 | Buy Now |
DISTI #
70573007
|
RS | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin | Microchip Technology Inc. MTCH6301T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Onlinecomponents.com | Capacitive Touch Screen Controller - 44-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$3.0300 / $8.3000 | Buy Now |
|
NAC | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.2900 / $3.9700 | Buy Now |
DISTI #
MTCH6301T-I/ML
|
Avnet Silica | Capacitive Touch Controller 44-Pin QFN EP T/R (Alt: MTCH6301T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Capacitive Touch Screen Controller - 44-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$3.0300 / $8.3000 | Buy Now |
Part Details for MTCH6301T-I/ML
MTCH6301T-I/ML CAD Models
MTCH6301T-I/ML Part Data Attributes
|
MTCH6301T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH6301T-I/ML
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.3SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MTCH6301T-I/ML
This table gives cross-reference parts and alternative options found for MTCH6301T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH6301T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCH6301-I/ML | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MTCH6301T-I/ML vs MTCH6301-I/ML |