Part Details for MTCBF525HDV-50.000MHZ by MMD
Overview of MTCBF525HDV-50.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCBF525HDV-50.000MHZ
MTCBF525HDV-50.000MHZ CAD Models
MTCBF525HDV-50.000MHZ Part Data Attributes
|
MTCBF525HDV-50.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCBF525HDV-50.000MHZ
MMD
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 11.7mm x 9.61mm x 5.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for MTCBF525HDV-50.000MHZ
This table gives cross-reference parts and alternative options found for MTCBF525HDV-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCBF525HDV-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCB525HGV-50.000MHZ-T | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HGV-50.000MHZ-T |
MTCB525HAV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HAV-50.000MHZ |
MTCB525HDV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HDV-50.000MHZ |
MTCB525HFV-50.000MHZ-T | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HFV-50.000MHZ-T |
MTCBF525HFV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCBF525HFV-50.000MHZ |
MTCB525HAV-50.000MHZ-T | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HAV-50.000MHZ-T |
MTCBF525HAV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCBF525HAV-50.000MHZ |
MTCBF525HFV-50.000MHZ-T | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCBF525HFV-50.000MHZ-T |
MTCB525HFV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HFV-50.000MHZ |
MTCB525HGV-50.000MHZ | Oscillator, | MMD | MTCBF525HDV-50.000MHZ vs MTCB525HGV-50.000MHZ |