Part Details for MTCB550HFV-9.600MHZ by MMD
Overview of MTCB550HFV-9.600MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC8-1SC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max | |
WBC8-1SB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max |
Part Details for MTCB550HFV-9.600MHZ
MTCB550HFV-9.600MHZ CAD Models
MTCB550HFV-9.600MHZ Part Data Attributes
|
MTCB550HFV-9.600MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCB550HFV-9.600MHZ
MMD
Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 11.7mm x 9.61mm x 5.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for MTCB550HFV-9.600MHZ
This table gives cross-reference parts and alternative options found for MTCB550HFV-9.600MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCB550HFV-9.600MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCBF550HCV-9.600MHZ-T | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCBF550HCV-9.600MHZ-T |
MTCBF550HAV-9.600MHZ | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCBF550HAV-9.600MHZ |
MTCBF550HCV-9.600MHZ | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCBF550HCV-9.600MHZ |
MTCB550HGV-9.600MHZ-T | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCB550HGV-9.600MHZ-T |
MTCBF550HGV-9.600MHZ-T | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCBF550HGV-9.600MHZ-T |
MTCBF550HDV-9.600MHZ | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCBF550HDV-9.600MHZ |
MTCB550HDV-9.600MHZ-T | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCB550HDV-9.600MHZ-T |
MTCB550HAV-9.600MHZ | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCB550HAV-9.600MHZ |
MTCB550HCV-9.600MHZ-T | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCB550HCV-9.600MHZ-T |
MTCB550HGV-9.600MHZ | Oscillator, | MMD | MTCB550HFV-9.600MHZ vs MTCB550HGV-9.600MHZ |