Part Details for MTCB330SF-50.000MHZ-T by MMD
Overview of MTCB330SF-50.000MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCB330SF-50.000MHZ-T
MTCB330SF-50.000MHZ-T CAD Models
MTCB330SF-50.000MHZ-T Part Data Attributes
|
MTCB330SF-50.000MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCB330SF-50.000MHZ-T
MMD
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.7mm x 9.61mm x 5.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for MTCB330SF-50.000MHZ-T
This table gives cross-reference parts and alternative options found for MTCB330SF-50.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCB330SF-50.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCB330SC-50.000MHZ-T | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCB330SC-50.000MHZ-T |
MTCB330SC-50.000MHZ | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCB330SC-50.000MHZ |
MTCBF330SD-50.000MHZ | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SD-50.000MHZ |
MTCB330SG-50.000MHZ-T | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCB330SG-50.000MHZ-T |
MTCBF330SF-50.000MHZ-T | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SF-50.000MHZ-T |
MTCBF330SG-50.000MHZ-T | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SG-50.000MHZ-T |
MTCBF330SA-50.000MHZ-T | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SA-50.000MHZ-T |
MTCBF330SA-50.000MHZ | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SA-50.000MHZ |
MTCB330SA-50.000MHZ | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCB330SA-50.000MHZ |
MTCBF330SC-50.000MHZ | Oscillator, | MMD | MTCB330SF-50.000MHZ-T vs MTCBF330SC-50.000MHZ |