Part Details for MTCA325SCV-9.600MHZ-T by MMD
Overview of MTCA325SCV-9.600MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC8-1SC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max | |
WBC8-1SB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max |
Part Details for MTCA325SCV-9.600MHZ-T
MTCA325SCV-9.600MHZ-T CAD Models
MTCA325SCV-9.600MHZ-T Part Data Attributes
|
MTCA325SCV-9.600MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCA325SCV-9.600MHZ-T
MMD
Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.7mm x 9.61mm x 3.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for MTCA325SCV-9.600MHZ-T
This table gives cross-reference parts and alternative options found for MTCA325SCV-9.600MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCA325SCV-9.600MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCAF325SCV-9.600MHZ | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SCV-9.600MHZ |
MTCAF325SFV-9.600MHZ | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SFV-9.600MHZ |
MTCAF325SFV-9.600MHZ-T | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SFV-9.600MHZ-T |
MTCAF325SDV-9.600MHZ | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SDV-9.600MHZ |
MTCA325SAV-9.600MHZ | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCA325SAV-9.600MHZ |
MTCA325SGV-9.600MHZ | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCA325SGV-9.600MHZ |
MTCAF325SDV-9.600MHZ-T | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SDV-9.600MHZ-T |
MTCA325SFV-9.600MHZ-T | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCA325SFV-9.600MHZ-T |
MTCAF325SCV-9.600MHZ-T | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCAF325SCV-9.600MHZ-T |
MTCA325SAV-9.600MHZ-T | Oscillator, | MMD | MTCA325SCV-9.600MHZ-T vs MTCA325SAV-9.600MHZ-T |