Part Details for MTC7528S15 by XP Power
Overview of MTC7528S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC7528S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4042
|
Newark | Dc/Dc Converter, 75W, 15V, 5A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power MTC7528S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0500 / $409.5800 | Buy Now |
DISTI #
1470-4669-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 1 Lead time: 16 Weeks Container: Box |
18 In Stock |
|
$344.0517 / $409.5800 | Buy Now |
DISTI #
209-MTC7528S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W mil-spec DC-DC converter single output RoHS: Compliant | 3 |
|
$385.0100 / $409.5800 | Buy Now |
DISTI #
70810587
|
RS | DC-DC Converter, 75W mil-spec DC-DC Converter Single Output | XP Power MTC7528S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$388.5300 / $417.7800 | RFQ |
DISTI #
MTC7528S15
|
TME | Converter: DC/DC, 75W, Uin: 10÷40V, Uout: 15VDC, Iout: 5A, 2.4"x2.28" Min Qty: 1 | 0 |
|
$401.5800 | RFQ |
Part Details for MTC7528S15
MTC7528S15 CAD Models
MTC7528S15 Part Data Attributes
|
MTC7528S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC7528S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PLASTIC, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PLASTIC, PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PXMA-P12 | |
Length | 61 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |