-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4011
|
Newark | Dc-Dc Conv, Medical, 3.3V, 0.303A, Smd, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MTC1S2403MC-R13 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3400 | Buy Now |
DISTI #
811-3080-1-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.8500 | Buy Now |
DISTI #
MTC1S2403MC-R13
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 303mA, SMT Min Qty: 150 | 0 |
|
$6.2600 | RFQ |
DISTI #
000000000005525036
|
Sager | Isolated DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM Min Qty: 150 | 0 |
|
$6.5200 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC1S2403MC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MTC1S2403MC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, ANSI, AAMI | |
Efficiency (Main Output) | 75.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e4 | |
Length | 14.99 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0194425 Vrms | |
Screening Level | IEC 60601-1, One MOPP, IEC 60601-1, Two MOOP | |
Seated Height-Max | 11.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.009 s | |
Width | 14.22 mm |