Part Details for MTC-20277PQ-C by Alcatel-Lucent
Overview of MTC-20277PQ-C by Alcatel-Lucent
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MTC-20277PQ-C
MTC-20277PQ-C CAD Models
MTC-20277PQ-C Part Data Attributes
|
MTC-20277PQ-C
Alcatel-Lucent
Buy Now
Datasheet
|
Compare Parts:
MTC-20277PQ-C
Alcatel-Lucent
ISDN Controller, 1-Func, CMOS, PQFP44, PLASTIC, QFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALCATEL MICROELECTRONICS N V | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MTC-20277PQ-C
This table gives cross-reference parts and alternative options found for MTC-20277PQ-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC-20277PQ-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTC-20277PQ-C | DATACOM, ISDN CONTROLLER, PQFP44, PLASTIC, QFP-44 | onsemi | MTC-20277PQ-C vs MTC-20277PQ-C |