Part Details for MTB55N06Z by onsemi
Overview of MTB55N06Z by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MTB55N06Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MTB55N06Z-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3606 In Stock |
|
$0.4600 | Buy Now |
DISTI #
MTB55N06Z
|
Avnet Americas | - Bulk (Alt: MTB55N06Z) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3606 Partner Stock |
|
$0.3966 / $0.4733 | Buy Now |
|
Rochester Electronics | 55A, 60V, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3606 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for MTB55N06Z
MTB55N06Z CAD Models
MTB55N06Z Part Data Attributes
|
MTB55N06Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB55N06Z
onsemi
55A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 454 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 165 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB55N06Z
This table gives cross-reference parts and alternative options found for MTB55N06Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB55N06Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB55N06ZT4 | 55A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB55N06Z vs MTB55N06ZT4 |
MTB55N06Z | 55A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | MTB55N06Z vs MTB55N06Z |
MTB55N06ZT4 | 55A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB55N06Z vs MTB55N06ZT4 |