Datasheets
MTB325HCVM-77.760MHZ-G by: MMD

Oscillator,

Part Details for MTB325HCVM-77.760MHZ-G by MMD

Overview of MTB325HCVM-77.760MHZ-G by MMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MTB325HCVM-77.760MHZ-G

MTB325HCVM-77.760MHZ-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTB325HCVM-77.760MHZ-G Part Data Attributes

MTB325HCVM-77.760MHZ-G MMD
Buy Now Datasheet
Compare Parts:
MTB325HCVM-77.760MHZ-G MMD Oscillator,
Part Life Cycle Code Transferred
Ihs Manufacturer MMD COMPONENTS
Reach Compliance Code compliant
Aging 1 PPM/YEAR
Control Voltage-Max 3.15 V
Control Voltage-Min 0.15 V
Frequency Adjustment-Mechanical YES
Frequency Deviation/Pullability 10 ppm
Frequency Stability 2.5%
Mounting Feature SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Nom 77.76 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Output Load 10 KOHM, 15 pF
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 40/60 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTB325HCVM-77.760MHZ-G by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTB325HCVM-77.760MHZ-G by MMD

Select Manufacturer
Which Manufacturer of MTB325HCVM-77.760MHZ-G would you like to use for your alert(s)?
  • Please alert me when MTB325HCVM-77.760MHZ-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTB325HCVM-77.760MHZ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTB325HCVM-77.760MHZ-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTB325HCVM-77.760MHZ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTB325HCVM-77.760MHZ-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTB325HCVM-77.760MHZ-G by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: