Part Details for MTB30P06VT4G by onsemi
Overview of MTB30P06VT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTB30P06VT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9556
|
Newark | P Channel Mosfet, -60V, 30A, D2-Pak, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.6V Rohs Compliant: Yes |Onsemi MTB30P06VT4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
ComSIT USA | 60 VOLTS, 30 AMPS, P-CHANNEL D2PAK POWER MOSFET Power Field-Effect Transistor, 30A I(D), 60V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for MTB30P06VT4G
MTB30P06VT4G CAD Models
MTB30P06VT4G Part Data Attributes
|
MTB30P06VT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB30P06VT4G
onsemi
Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 310 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 105 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for MTB30P06VT4G
This table gives cross-reference parts and alternative options found for MTB30P06VT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB30P06VT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB30P06VT4 | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | MTB30P06VT4G vs MTB30P06VT4 |
MTB30P06VT4 | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB30P06VT4G vs MTB30P06VT4 |
MTB30P06VT4 | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | MTB30P06VT4G vs MTB30P06VT4 |
MTB30P06V | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | MTB30P06VT4G vs MTB30P06V |