Part Details for MTB2E155J by Hitachi Chemical Co America Ltd
Overview of MTB2E155J by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB2E155J
MTB2E155J CAD Models
MTB2E155J Part Data Attributes
|
MTB2E155J
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MTB2E155J
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MTB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MTB2E155J
This table gives cross-reference parts and alternative options found for MTB2E155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB2E155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPE155J2E | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MTB2E155J vs TMPE155J2E |
PM62B1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM62B1.55250 |
QAS2E155JTP | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | MTB2E155J vs QAS2E155JTP |
PM10B1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM10B1.55250 |
PM9B1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM9B1.55250 |
PM10C1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM10C1.55250 |
PM9C1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM9C1.55250 |
X6231.5-5-250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | MTB2E155J vs X6231.5-5-250 |
X6681.5-5-250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | MTB2E155J vs X6681.5-5-250 |
PM62C1.55250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MTB2E155J vs PM62C1.55250 |