Part Details for MTB1632330MES by Icel Srl
Overview of MTB1632330MES by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB1632330MES
MTB1632330MES CAD Models
MTB1632330MES Part Data Attributes
|
MTB1632330MES
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
MTB1632330MES
Icel Srl
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MTB1632330MES
This table gives cross-reference parts and alternative options found for MTB1632330MES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1632330MES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2J023301K00MISD | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MTB1632330MES vs MKS2J023301K00MISD |
R60PF2330CK6-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1632330MES vs R60PF2330CK6-M |
MTB1632330MEL | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1632330MES vs MTB1632330MEL |
B32522-Q8333-M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MTB1632330MES vs B32522-Q8333-M |
R66333M630AVQ | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1632330MES vs R66333M630AVQ |
MTB1632330MDL | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1632330MES vs MTB1632330MDL |
MKS2J023301K00MNSD | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MTB1632330MES vs MKS2J023301K00MNSD |
R60PF2330GY3-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1632330MES vs R60PF2330GY3-M |
B32521-N8333-M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MTB1632330MES vs B32521-N8333-M |
R60PF2330DQ6-M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1632330MES vs R60PF2330DQ6-M |