Part Details for MTB1404470JHS by Icel Srl
Overview of MTB1404470JHS by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB1404470JHS
MTB1404470JHS CAD Models
MTB1404470JHS Part Data Attributes
|
MTB1404470JHS
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
MTB1404470JHS
Icel Srl
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MTB1404470JHS
This table gives cross-reference parts and alternative options found for MTB1404470JHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1404470JHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MW4470AA4-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MW4470AA4-J |
R60MR4470504-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MR4470504-J |
R60MR4470404-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MR4470404-J |
B32524-Q6475-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MTB1404470JHS vs B32524-Q6475-J |
R60MR4470AA4-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MR4470AA4-J |
R60MW4470404-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MW4470404-J |
R60MW4470504-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1404470JHS vs R60MW4470504-J |
MTB1404470JHL | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1404470JHS vs MTB1404470JHL |