Part Details for MTB1105100JHS by Icel Srl
Overview of MTB1105100JHS by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB1105100JHS
MTB1105100JHS CAD Models
MTB1105100JHS Part Data Attributes
|
MTB1105100JHS
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
MTB1105100JHS
Icel Srl
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MTB1105100JHS
This table gives cross-reference parts and alternative options found for MTB1105100JHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1105100JHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPER5100CK0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MTB1105100JHS vs JSPER5100CK0-J |
60MM106JE1.1H | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | MTB1105100JHS vs 60MM106JE1.1H |
B32524Q1106J289 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB1105100JHS vs B32524Q1106J289 |
JSPEN5100CK0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MTB1105100JHS vs JSPEN5100CK0-J |
JSPEN5100AA0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MTB1105100JHS vs JSPEN5100AA0-J |
JSPEN5100500-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MTB1105100JHS vs JSPEN5100500-J |
B32524-Q1106-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB1105100JHS vs B32524-Q1106-J |
R60EN5100403-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1105100JHS vs R60EN5100403-J |
B32524Q1106J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MTB1105100JHS vs B32524Q1106J289 |
MTB1105100JGL | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1105100JHS vs MTB1105100JGL |