Part Details for MTB1-72SH011-AWG28-L-FR022 by C&K
Overview of MTB1-72SH011-AWG28-L-FR022 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2C01D0C010N9LF | Amphenol Communications Solutions | Millipacs Cable Connectors, , 2mm Hard Metric Series 5 Row non-Shield Cable Connector LF Types with 20 Signal Pins for AWG28-30. |
Part Details for MTB1-72SH011-AWG28-L-FR022
MTB1-72SH011-AWG28-L-FR022 CAD Models
MTB1-72SH011-AWG28-L-FR022 Part Data Attributes
|
MTB1-72SH011-AWG28-L-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
MTB1-72SH011-AWG28-L-FR022
C&K
72 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICROPIN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTB1-72SH011-AWG28-L-FR022
This table gives cross-reference parts and alternative options found for MTB1-72SH011-AWG28-L-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1-72SH011-AWG28-L-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.