MTB1-14SH038-AWG28-01-FR022
C&K
Description: 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Overview of MTB1-14SH038-AWG28-01-FR022 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2C01D0C010N9LF Amphenol Communications Solutions Millipacs Cable Connectors, , 2mm Hard Metric Series 5 Row non-Shield Cable Connector LF Types with 20 Signal Pins for AWG28-30.

CAD Models for MTB1-14SH038-AWG28-01-FR022 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTB1-14SH038-AWG28-01-FR022 by C&K

MTB1-14SH038-AWG28-01-FR022
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
MICROPIN
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. MTB1-14SH038-AWG28-01-FR022
    C&K
    14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for MTB1-14SH038-AWG28-01-FR022

This table gives cross-reference parts and alternative options found for MTB1-14SH038-AWG28-01-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1-14SH038-AWG28-01-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTB1-14SH038-L-4-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH038-L-4-FR022
MTB1-14SH011-L-10-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH011-L-10-FR022
MTB1-14SH011-AWG28-L-01-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH011-AWG28-L-01-FR022
CMM14-22SW18-30NI D Microminiature Connector, 14 Contact(s), Female, Wire Wrap Terminal Winchester Interconnect MTB1-14SH038-AWG28-01-FR022 vs CMM14-22SW18-30NI
MTB1-14SH038-AWG28-01-4-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH038-AWG28-01-4-FR022
MTB1-14SAL57-L-01-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SAL57-L-01-FR022
MTB1-14SH011-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH011-FR022
MTB1-14SH011-01-4-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SH011-01-4-FR022
340103102B14SFR113-4 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs 340103102B14SFR113-4
MTB1-14SL2-01-FR022 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE C&K MTB1-14SH038-AWG28-01-FR022 vs MTB1-14SL2-01-FR022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTB1-14SH038-AWG28-01-FR022 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTB1-14SH038-AWG28-01-FR0... by C&K

Select Manufacturer
Which Manufacturer of MTB1-14SH038-AWG28-01-FR0... would you like to use for your alert(s)?
  • Please alert me when MTB1-14SH038-AWG28-01-FR0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTB1-14SH038-AWG28-01-FR0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTB1-14SH038-AWG28-01-FR0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTB1-14SH038-AWG28-01-FR0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTB1-14SH038-AWG28-01-FR0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTB1-14SH038-AWG28-01-FR022 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: