Part Details for MTB1-10PH003-01 by ITT Interconnect Solutions
Overview of MTB1-10PH003-01 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MTB1-10PH003-01
MTB1-10PH003-01 CAD Models
MTB1-10PH003-01 Part Data Attributes
|
MTB1-10PH003-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MTB1-10PH003-01
ITT Interconnect Solutions
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Wire Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.408 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |