Part Details for MTB0633470KDS by Icel Srl
Overview of MTB0633470KDS by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB0633470KDS
MTB0633470KDS CAD Models
MTB0633470KDS Part Data Attributes
|
MTB0633470KDS
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
MTB0633470KDS
Icel Srl
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MTB0633470KDS
This table gives cross-reference parts and alternative options found for MTB0633470KDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB0633470KDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66474K63BV | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB0633470KDS vs R66474K63BV |
B32521-C474-K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB0633470KDS vs B32521-C474-K289 |
R82474K63A | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB0633470KDS vs R82474K63A |
R66474K63RLQ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB0633470KDS vs R66474K63RLQ |
MKS0C034700E00KFSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MTB0633470KDS vs MKS0C034700E00KFSD |
MKS2C034701C00KNSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MTB0633470KDS vs MKS2C034701C00KNSD |
R66474K63RV | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB0633470KDS vs R66474K63RV |
MKS0C034700E00KOSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MTB0633470KDS vs MKS0C034700E00KOSD |
B32529-C474-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB0633470KDS vs B32529-C474-K |
R66474K63RTQ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB0633470KDS vs R66474K63RTQ |