Part Details for MTAZF330GM-1.000KHZ by MMD
Overview of MTAZF330GM-1.000KHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTAZF330GM-1.000KHZ
MTAZF330GM-1.000KHZ CAD Models
MTAZF330GM-1.000KHZ Part Data Attributes:
|
MTAZF330GM-1.000KHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTAZF330GM-1.000KHZ
MMD
Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 0.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 18.6mm x 12.2mm x 8.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |