Part Details for MTA8ATF1G64AZ-2G3A1 by Micron Technology Inc
Overview of MTA8ATF1G64AZ-2G3A1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MTA8ATF1G64AZ-2G3A1
MTA8ATF1G64AZ-2G3A1 CAD Models
MTA8ATF1G64AZ-2G3A1 Part Data Attributes
|
MTA8ATF1G64AZ-2G3A1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA8ATF1G64AZ-2G3A1
Micron Technology Inc
DDR4 DRAM Module, 1GX64, CMOS, UDIMM-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | UDIMM-288 | |
Reach Compliance Code | compliant | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 1204 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM288,33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.55 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2.7 mm |
Alternate Parts for MTA8ATF1G64AZ-2G3A1
This table gives cross-reference parts and alternative options found for MTA8ATF1G64AZ-2G3A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA8ATF1G64AZ-2G3A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA8ATF1G64AZ-2G6XX | DDR DRAM Module, 1GX64, CMOS, RDIMM-288 | Micron Technology Inc | MTA8ATF1G64AZ-2G3A1 vs MTA8ATF1G64AZ-2G6XX |